SMBJ15A vs SMBJ15 feature comparison

SMBJ15A Transpro Electronics Corp

Buy Now Datasheet

SMBJ15 DB Lectro Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TRANSPRO ELECTRONICS CORP DB LECTRO INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 17.6 V 18.6 V
Clamping Voltage-Max 24.4 V 26.9 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2
JESD-609 Code e0
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 15 V 15 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 1 7

Compare SMBJ15A with alternatives

Compare SMBJ15 with alternatives