SMBJ15A vs SMBJ15A feature comparison

SMBJ15A Thinking Electronic Industrial Co Ltd

Buy Now Datasheet

SMBJ15A Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer THINKING ELECTRONIC INDUSTRIAL CO LTD MICROSEMI CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.54 8.54
EU RoHS Version RoHS 2 (2011/65/EU)
Conflict Mineral Status DRC Conflict Free DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.01a CMRT V2.01
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e3 e0
Peak Reflow Temperature (Cel) NOT SPECIFIED 235
Terminal Finish Matte Tin (Sn) TIN LEAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 20
Base Number Matches 1 56
Pbfree Code No
Part Package Code DO-214AA
Package Description PLASTIC PACKAGE-2
Pin Count 2
Total Weight 102.89
CO2 878.6805999999999
Compliance Temperature Grade Military: -65C to +150C
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 7440-02-0, 1333-86-4
Breakdown Voltage-Max 18.5 V
Breakdown Voltage-Min 16.7 V
Breakdown Voltage-Nom 17.6 V
Clamping Voltage-Max 24.4 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.38 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 15 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Compare SMBJ15A with alternatives

Compare SMBJ15A with alternatives