SMBJ14HE3/5B vs MXLSMBJ14AE3 feature comparison

SMBJ14HE3/5B Vishay Semiconductors

Buy Now Datasheet

MXLSMBJ14AE3 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY SEMICONDUCTORS MICROCHIP TECHNOLOGY INC
Part Package Code DO-214AA
Package Description R-PDSO-C2 ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
Pin Count 2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Breakdown Voltage-Max 19.1 V 17.2 V
Breakdown Voltage-Min 15.6 V 15.6 V
Breakdown Voltage-Nom 17.35 V 16.4 V
Clamping Voltage-Max 25.8 V 23.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-J2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 14 V 14 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND J BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Base Number Matches 2 2
JESD-609 Code e3
Moisture Sensitivity Level 1
Power Dissipation-Max 1.38 W
Terminal Finish MATTE TIN

Compare SMBJ14HE3/5B with alternatives

Compare MXLSMBJ14AE3 with alternatives