SMBJ14CA vs SMBJ14CA-T feature comparison

SMBJ14CA Galaxy Microelectronics

Buy Now Datasheet

SMBJ14CA-T Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD RECTRON LTD
Part Package Code SMB
Package Description SMB, 2 PIN SMB, 2 PIN
Reach Compliance Code unknown compliant
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 17.2 V 17.2 V
Breakdown Voltage-Min 15.6 V 15.6 V
Breakdown Voltage-Nom 16.4 V 16.4 V
Clamping Voltage-Max 23.2 V 23.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-J2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Reference Standard UL RECOGNIZED UL CERTIFIED
Rep Pk Reverse Voltage-Max 14 V 14 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form J BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e3
Power Dissipation-Max 5 W
Reverse Current-Max 1 µA
Reverse Test Voltage 14 V
Terminal Finish MATTE TIN

Compare SMBJ14CA with alternatives

Compare SMBJ14CA-T with alternatives