SMBJ14A-T13 vs SMBJ14A-AT/TR7 feature comparison

SMBJ14A-T13 ProTek Devices

Buy Now Datasheet

SMBJ14A-AT/TR7 BrightKing Inc

Buy Now Datasheet
Yes
Active Transferred
PROTEK DEVICES BRIGHTKING INC
R-PDSO-C2
compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
ProTek Devices
EXCELLENT CLAMPING CAPABILITY
17.2 V
15.6 V
16.4 V
23.2 V
SINGLE
SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AA
R-PDSO-C2
600 W
1
2
150 °C
-55 °C
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
270
UNIDIRECTIONAL
5 W
IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED
14 V
YES
AVALANCHE
PURE TIN
C BEND
DUAL
1 3

Compare SMBJ14A-T13 with alternatives