SMBJ14 vs SMBJ14 feature comparison

SMBJ14 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

SMBJ14 Secos Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD SECOS CORP
Package Description R-PDSO-C2 R-PDSO-C2
Reach Compliance Code compliant compliant
Category CO2 Kg 8.54 8.54
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2020-01-16 2017-01-12
Breakdown Voltage-Max 19.07 V 18.43 V
Breakdown Voltage-Min 15.6 V 15.08 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 14 V 14 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 26 10
ECCN Code EAR99
HTS Code 8541.10.00.50
Compliance Temperature Grade Military: -55C to +150C
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V2.03a
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C

Compare SMBJ14 with alternatives

Compare SMBJ14 with alternatives