SMBJ13CA vs SMBJ13CA feature comparison

SMBJ13CA World Products Inc

Buy Now Datasheet

SMBJ13CA Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer WORLD PRODUCTS INC YANGZHOU YANGJIE ELECTRONICS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Min 14.4 V 14.4 V
Breakdown Voltage-Nom 15.2 V 15.15 V
Clamping Voltage-Max 21.5 V 21.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 13 V 13 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 6 1
Rohs Code Yes
Breakdown Voltage-Max 15.9 V

Compare SMBJ13CA with alternatives

Compare SMBJ13CA with alternatives