SMBJ13A vs SMBJ13 feature comparison

SMBJ13A WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet

SMBJ13 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer WEITRON TECHNOLOGY CO LTD MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Base Number Matches 1 368
Pbfree Code No
Part Package Code DO-214AA
Package Description R-PDSO-J2
Pin Count 2
Breakdown Voltage-Max 17.6 V
Breakdown Voltage-Min 14.4 V
Breakdown Voltage-Nom 16 V
Clamping Voltage-Max 23.8 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-J2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.38 W
Rep Pk Reverse Voltage-Max 13 V
Surface Mount YES
Technology AVALANCHE
Terminal Form J BEND
Terminal Position DUAL

Compare SMBJ13A with alternatives

Compare SMBJ13 with alternatives