SMBJ13A
vs
SMBJ12A
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
DO-214
|
DO-214
|
Package Description |
SMB, 2 PIN
|
SMB, 2 PIN
|
Pin Count |
2
|
2
|
Manufacturer Package Code |
2LD, SMB, JEDEC DO-214, VARIATION AA
|
2LD, SMB, JEDEC DO-214, VARIATION AA
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Breakdown Voltage-Max |
15.9 V
|
14.7 V
|
Breakdown Voltage-Min |
14.4 V
|
13.3 V
|
Breakdown Voltage-Nom |
15.2 V
|
14 V
|
Clamping Voltage-Max |
21.5 V
|
19.9 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-214AA
|
DO-214AA
|
JESD-30 Code |
R-PDSO-C2
|
R-PDSO-C2
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Non-rep Peak Rev Power Dis-Max |
600 W
|
600 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
UL RECOGNIZED
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max |
13 V
|
12 V
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
C BEND
|
C BEND
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
4
|
6
|
|
|
|
Compare SMBJ13A with alternatives
Compare SMBJ12A with alternatives