SMBJ130CA vs SMBJ130CA feature comparison

SMBJ130CA Bourns Inc

Buy Now Datasheet

SMBJ130CA Silicon Standard Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer BOURNS INC SILICON STANDARD CORP
Part Package Code DO-214AA
Package Description SMB, 2 PIN SMB, 2 PIN
Pin Count 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 16 Weeks
Samacsys Manufacturer Bourns
Additional Feature PRSM-MIN EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 159 V 159 V
Breakdown Voltage-Min 144 V 144 V
Breakdown Voltage-Nom 151.5 V
Clamping Voltage-Max 209 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 3
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Standard IEC-61000-4-2, 4-4, 4-5
Rep Pk Reverse Voltage-Max 130 V 130 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 4 1

Compare SMBJ130CA with alternatives

Compare SMBJ130CA with alternatives