SMBJ12 vs SMBJ12A-H feature comparison

SMBJ12 General Instrument Corp

Buy Now Datasheet

SMBJ12A-H Bourns Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GENERAL INSTRUMENT CORP BOURNS INC
Reach Compliance Code unknown not_compliant
Breakdown Voltage-Max 16.9 V 14.7 V
Breakdown Voltage-Min 13.3 V 13.3 V
Clamping Voltage-Max 22 V 19.9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 12 V 12 V
Reverse Current-Max 5 µA
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 8 2
Rohs Code Yes
Package Description R-PDSO-C2
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Bourns
Additional Feature PRSM-MIN
Breakdown Voltage-Nom 14 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 5 W
Reference Standard IEC-61000-4-2, 4-4, 4-5
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare SMBJ12 with alternatives

Compare SMBJ12A-H with alternatives