SMBJ11CAHM3/H vs SMBJ11C-TP-HF feature comparison

SMBJ11CAHM3/H Vishay Intertechnologies

Buy Now Datasheet

SMBJ11C-TP-HF Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MICRO COMMERCIAL COMPONENTS CORP
Package Description SMB, 2 PIN SMB, 2 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 13.5 V 14.9 V
Breakdown Voltage-Min 12.2 V 12.2 V
Breakdown Voltage-Nom 12.85 V 13.55 V
Clamping Voltage-Max 18.2 V 20.1 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Reference Standard AEC-Q101; UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 11 V 11 V
Reverse Current-Max 5 µA
Reverse Test Voltage 11 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 10
Base Number Matches 1 1
Power Dissipation-Max 5 W

Compare SMBJ11CAHM3/H with alternatives

Compare SMBJ11C-TP-HF with alternatives