SMBJ11A-AT/TR7 vs SMBJ11AHR5G feature comparison

SMBJ11A-AT/TR7 BrightKing Inc

Buy Now Datasheet

SMBJ11AHR5G Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer BRIGHTKING INC TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Base Number Matches 3 1
Rohs Code Yes
Package Description R-PDSO-C2
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 13.5 V
Breakdown Voltage-Min 12.2 V
Breakdown Voltage-Nom 12.85 V
Clamping Voltage-Max 18.2 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 3 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 11 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Compare SMBJ11AHR5G with alternatives