SMBJ11A vs SMBJ11A feature comparison

SMBJ11A ProTek Devices

Buy Now Datasheet

SMBJ11A Daco Semiconductor Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer PROTEK DEVICES DACO SEMICONDUCTOR CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW IMPEDANCE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Min 12.2 V 12.2 V
Clamping Voltage-Max 18.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 270
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 11 V 11 V
Reverse Current-Max 5 µA
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish PURE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 5 1
Package Description SMB, 2 PIN
Breakdown Voltage-Max 13.5 V

Compare SMBJ11A with alternatives

Compare SMBJ11A with alternatives