SMBJ110 vs SMBJ110A.TB feature comparison

SMBJ110 Luguang Electronic Technology Co Ltd

Buy Now Datasheet

SMBJ110A.TB Semtech Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Part Package Code SMB
Manufacturer Package Code SMB
Base Number Matches 47 1
Ihs Manufacturer SEMTECH CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Min 122 V
Clamping Voltage-Max 177 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Compare SMBJ110A.TB with alternatives