SMBJ110 vs SMBJ110A feature comparison

SMBJ110 Transpro Electronics Corp

Buy Now Datasheet

SMBJ110A Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TRANSPRO ELECTRONICS CORP MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 136 V 129 V
Clamping Voltage-Max 196 V 177 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e0
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 110 V 110 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 4 55
Pbfree Code No
Part Package Code DO-214AA
Package Description PLASTIC PACKAGE-2
Pin Count 2
Breakdown Voltage-Max 135 V
Breakdown Voltage-Min 122 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-214AA
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Power Dissipation-Max 1.38 W
Qualification Status Not Qualified
Technology AVALANCHE

Compare SMBJ110 with alternatives

Compare SMBJ110A with alternatives