SMBJ11.TB
vs
SMBJ11
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SEMTECH CORP
MERITEK ELECTRONICS CORP
Package Description
R-PDSO-C2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Category CO2 Kg
8.54
8.54
Compliance Temperature Grade
Military: -55C to +150C
Military: -55C to +150C
Breakdown Voltage-Min
12.2 V
12.2 V
Clamping Voltage-Max
20.1 V
20.1 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
5 W
Qualification Status
Not Qualified
Reverse Current-Max
5 µA
1 µA
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
1
47
Rohs Code
Yes
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(a)
Candidate List Date
2017-07-07
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
14.9 V
Breakdown Voltage-Nom
13.55 V
Forward Voltage-Max (VF)
3.5 V
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Reference Standard
MIL-STD-750
Rep Pk Reverse Voltage-Max
11 V
Reverse Test Voltage
11 V
Time@Peak Reflow Temperature-Max (s)
30
Compare SMBJ11.TB with alternatives
Compare SMBJ11 with alternatives