SMBJ10CA-T3 vs SMBJ10CT3 feature comparison

SMBJ10CA-T3 Sensitron Semiconductors

Buy Now Datasheet

SMBJ10CT3 Littelfuse Inc

Buy Now Datasheet
No
No
Transferred Obsolete
SENSITRON SEMICONDUCTOR SEMITRON
DO-214AA
PLASTIC, SMB, 2 PIN R-PDSO-C2
2
compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
12.27 V 14.1 V
11.1 V 11.1 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AA DO-214AA
R-PDSO-C2 R-PDSO-C2
1
600 W 600 W
1 1
2 2
150 °C
-55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
BIDIRECTIONAL BIDIRECTIONAL
Not Qualified Not Qualified
UL RECOGNIZED UL RECOGNIZED
10 V
YES YES
AVALANCHE AVALANCHE
C BEND C BEND
DUAL DUAL
2 2
1.5 W

Compare SMBJ10CA-T3 with alternatives

Compare SMBJ10CT3 with alternatives