SMBJ10CA-13-F
vs
SMBJ10CA/TR13
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
DIODES INC
BRIGHTKING INC
Package Description
SMB, 2 PIN
Pin Count
2
Manufacturer Package Code
SMB
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
12.8 V
Breakdown Voltage-Min
11.1 V
Breakdown Voltage-Nom
11.95 V
Clamping Voltage-Max
17 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
10 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Base Number Matches
1
4
Date Of Intro
2020-02-27
Compare SMBJ10CA-13-F with alternatives