SMBJ10C-T vs SMBJ10CHR4G feature comparison

SMBJ10C-T Micro Commercial Components

Buy Now Datasheet

SMBJ10CHR4G Taiwan Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 13.6 V 13.6 V
Breakdown Voltage-Min 11.1 V 11.1 V
Breakdown Voltage-Nom 12.35 V 12.35 V
Clamping Voltage-Max 18.8 V 18.8 V
Configuration SINGLE SINGLE
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 10 V 10 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 1
Package Description R-PDSO-C2
Additional Feature EXCELLENT CLAMPING CAPABILITY
Diode Element Material SILICON
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 3 W
Reference Standard AEC-Q101

Compare SMBJ10C-T with alternatives

Compare SMBJ10CHR4G with alternatives