SMBJ10A vs SMBJ10AHR feature comparison

SMBJ10A SynSemi Inc

Buy Now Datasheet

SMBJ10AHR Digitron Semiconductors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SYNSEMI INC DIGITRON SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 11.7 V 11.7 V
Clamping Voltage-Max 17 V 17 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 10 V 10 V
Surface Mount YES YES
Base Number Matches 1 1
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 12.3 V
Breakdown Voltage-Min 11.1 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 1.38 W
Reference Standard MIL-19500
Reverse Current-Max 5 µA
Reverse Test Voltage 10 V
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form C BEND
Terminal Position DUAL

Compare SMBJ10A with alternatives

Compare SMBJ10AHR with alternatives