SMBJ10A vs SMBJ10A feature comparison

SMBJ10A Jinan Gude Electronic Device Co Ltd

Buy Now Datasheet

SMBJ10A Changzhou Starsea Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer JINAN GUDE ELECTRONIC DEVICE CO LTD CHANGZHOU STARSEA ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 11.7 V
Clamping Voltage-Max 17 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 10 V
Surface Mount YES
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 1 1

Compare SMBJ10A with alternatives

Compare SMBJ10A with alternatives