SMBJ100TR vs SMBJ100E3/TR7 feature comparison

SMBJ100TR Microsemi Corporation

Buy Now Datasheet

SMBJ100E3/TR7 Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-214AA DO-214AA
Package Description R-PDSO-C2 R-PDSO-J2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature TR, 7 INCH; 750
Breakdown Voltage-Max 136 V 136 V
Breakdown Voltage-Min 111 V 111 V
Breakdown Voltage-Nom 123.5 V
Clamping Voltage-Max 179 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-J2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.38 W 1.38 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form C BEND J BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Base Number Matches 1 1
Pbfree Code Yes

Compare SMBJ100TR with alternatives

Compare SMBJ100E3/TR7 with alternatives