SMBJ100E3TR vs SMBJ100ATRTB feature comparison

SMBJ100E3TR Microsemi Corporation

Buy Now Datasheet

SMBJ100ATRTB Fagor Electrónica

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP FAGOR ELECTRONICA S COOP
Part Package Code DO-214AA
Package Description R-PDSO-C2 SMB, 2 PIN
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature TR, 7 INCH; 750 EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 136 V 123 V
Breakdown Voltage-Min 111 V 111 V
Breakdown Voltage-Nom 123.5 V
Clamping Voltage-Max 179 V 162 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.38 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 40
Base Number Matches 1 1
Reference Standard AEC-Q101

Compare SMBJ100E3TR with alternatives

Compare SMBJ100ATRTB with alternatives