SMBJ100AP vs 1SMB100AT3 feature comparison

SMBJ100AP Micro Commercial Components

Buy Now Datasheet

1SMB100AT3 Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code DO-214AA
Package Description SMBJ, 2 PIN
Pin Count 2
Reach Compliance Code unknown unknown
Base Number Matches 1 4
Clamping Voltage-Max 162 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e0
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 100 V
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)

Compare SMBJ100AP with alternatives