SMBJ100A vs SMBJ100-E3/52 feature comparison

SMBJ100A Telefunken Microelectronics Gmbh

Buy Now Datasheet

SMBJ100-E3/52 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TELEFUNKEN MICROELECTRONICS GMBH VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 117 V 123.5 V
Clamping Voltage-Max 162 V 179 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount YES YES
Base Number Matches 63 2
Breakdown Voltage-Max 136 V
Breakdown Voltage-Min 111 V
Configuration SINGLE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Compare SMBJ100-E3/52 with alternatives