SMBJ100A vs SMBJ100A feature comparison

SMBJ100A RFE International Inc

Buy Now Datasheet

SMBJ100A Jiangsu JieJie Microelectronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer RFE INTERNATIONAL INC JIANGSU JIEJIE MICROELECTRONICS CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 117 V 117 V
Clamping Voltage-Max 162 V 162 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount YES YES
Base Number Matches 1 1
Package Description SMB, 2 PIN
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 123 V
Breakdown Voltage-Min 111 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 5 W
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Compare SMBJ100A with alternatives

Compare SMBJ100A with alternatives