SMBJ100A/TR7
vs
SMBJ100AE3/TR13
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROSEMI CORP
MICROCHIP TECHNOLOGY INC
Part Package Code
DO-214AA
Package Description
R-PDSO-J2
SMBJ, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
123 V
123 V
Breakdown Voltage-Min
111 V
111 V
Breakdown Voltage-Nom
117 V
117 V
Clamping Voltage-Max
162 V
162 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-J2
R-PDSO-C2
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.38 W
1.38 W
Rep Pk Reverse Voltage-Max
100 V
100 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
J BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
4
2
Factory Lead Time
16 Weeks
Additional Feature
TR, 7 INCH: 750
JESD-609 Code
e3
Reference Standard
IEC-61000-4-2, 4-4, 4-5
Terminal Finish
Matte Tin (Sn)
Compare SMBJ100A/TR7 with alternatives
Compare SMBJ100AE3/TR13 with alternatives