SMBJ100.TF vs MXSMBJ100ATR feature comparison

SMBJ100.TF Semtech Corporation

Buy Now Datasheet

MXSMBJ100ATR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SEMTECH CORP MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Min 111 V 111 V
Clamping Voltage-Max 179 V 162 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1.38 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 5 µA
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code DO-214AA
Package Description R-PDSO-C2
Pin Count 2
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 123 V
Breakdown Voltage-Nom 117 V
JESD-609 Code e0
Moisture Sensitivity Level 1
Rep Pk Reverse Voltage-Max 100 V
Terminal Finish TIN LEAD

Compare SMBJ100.TF with alternatives

Compare MXSMBJ100ATR with alternatives