SMBJ10-T13 vs SMBJ10-E3/52 feature comparison

SMBJ10-T13 ProTek Devices

Buy Now Datasheet

SMBJ10-E3/52 Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PROTEK DEVICES VISHAY SEMICONDUCTORS
Package Description R-PDSO-C2 R-PDSO-C2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 13.6 V 13.6 V
Breakdown Voltage-Min 11.1 V 11.1 V
Breakdown Voltage-Nom 12.35 V 12.35 V
Clamping Voltage-Max 17 V 18.8 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 270 NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Standard IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 10 V 10 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish PURE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 2
Part Package Code DO-214AA
Pin Count 2
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SMBJ10-T13 with alternatives

Compare SMBJ10-E3/52 with alternatives