SMBGP6KE8.2ATR vs MXSMBJ7.0A/TR7 feature comparison

SMBGP6KE8.2ATR Microsemi Corporation

Buy Now Datasheet

MXSMBJ7.0A/TR7 Microsemi Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-215AA DO-214AA
Package Description PLASTIC, SMBG, 2 PIN R-PDSO-J2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature TR, 7 INCH: 750
Breakdown Voltage-Max 8.61 V 8.6 V
Breakdown Voltage-Min 7.79 V 7.78 V
Breakdown Voltage-Nom 8.2 V
Clamping Voltage-Max 12.1 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-215AA DO-214AA
JESD-30 Code R-PDSO-G2 R-PDSO-J2
JESD-609 Code e0
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.38 W 1.38 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 7.02 V 7 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form GULL WING J BEND
Terminal Position DUAL DUAL
Base Number Matches 12 2
Reference Standard MIL-19500

Compare SMBGP6KE8.2ATR with alternatives

Compare MXSMBJ7.0A/TR7 with alternatives