SMBGP6KE68CA vs SMBG58CAE3/TR13 feature comparison

SMBGP6KE68CA Microsemi Corporation

Buy Now Datasheet

SMBG58CAE3/TR13 Microsemi Corporation

Buy Now Datasheet
No Yes
No Yes
Transferred Obsolete
MICROSEMI CORP MICROSEMI CORP
DO-215AA DO-215AA
PLASTIC, SMBG, 2 PIN R-PDSO-G2
2 2
unknown compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
71.4 V 71.2 V
64.6 V 64.4 V
68 V 67.8 V
92 V 94 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-215AA DO-215AA
R-PDSO-G2 R-PDSO-G2
e0 e3
1 1
600 W 600 W
1 1
2 2
150 °C 150 °C
-65 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
BIDIRECTIONAL BIDIRECTIONAL
1.38 W 1.38 W
Not Qualified
58.1 V 58 V
YES YES
AVALANCHE AVALANCHE
TIN LEAD MATTE TIN
GULL WING GULL WING
DUAL DUAL
1 1

Compare SMBGP6KE68CA with alternatives

Compare SMBG58CAE3/TR13 with alternatives