SMBGP6KE13CE3 vs MASMBG11C/TR13 feature comparison

SMBGP6KE13CE3 Microsemi Corporation

Buy Now Datasheet

MASMBG11C/TR13 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description R-PDSO-G2 R-PDSO-G2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 14.3 V 14.9 V
Breakdown Voltage-Min 11.7 V 12.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-215AA DO-215AA
JESD-30 Code R-PDSO-G2 R-PDSO-G2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.38 W 1.38 W
Rep Pk Reverse Voltage-Max 10.5 V 11 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code DO-215AA
Pin Count 2
Moisture Sensitivity Level 1

Compare SMBGP6KE13CE3 with alternatives

Compare MASMBG11C/TR13 with alternatives