SMBG78
vs
MXSMBJ78/TR7
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROSEMI CORP
|
Part Package Code |
DO-215AA
|
DO-214AA
|
Package Description |
PLASTIC, SMBG, 2 PIN
|
R-PDSO-J2
|
Pin Count |
2
|
2
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Breakdown Voltage-Max |
106 V
|
106 V
|
Breakdown Voltage-Min |
86.7 V
|
86.7 V
|
Breakdown Voltage-Nom |
96.35 V
|
|
Clamping Voltage-Max |
139 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-215AA
|
DO-214AA
|
JESD-30 Code |
R-PDSO-G2
|
R-PDSO-J2
|
Moisture Sensitivity Level |
1
|
1
|
Non-rep Peak Rev Power Dis-Max |
600 W
|
600 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
1.38 W
|
1.38 W
|
Rep Pk Reverse Voltage-Max |
78 V
|
78 V
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Form |
GULL WING
|
J BEND
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
184
|
1
|
Reference Standard |
|
MIL-19500
|
|
|
|
Compare SMBG78 with alternatives
Compare MXSMBJ78/TR7 with alternatives