SMBG5368CTR vs SMBG5368C feature comparison

SMBG5368CTR Microsemi Corporation

Buy Now Datasheet

SMBG5368C Microsemi Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-215AA DO-215AA
Package Description R-PDSO-G2 PLASTIC, SMBG, 2 PIN
Pin Count 2 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature TR, 7 INCH; 750 HIGH SURGE CURRENT CAPABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 25 Ω 25 Ω
JEDEC-95 Code DO-215AA DO-215AA
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e0 e0
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.38 W 1.38 W
Reference Voltage-Nom 47 V 47 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Voltage Tol-Max 2% 2%
Working Test Current 25 mA 25 mA
Base Number Matches 1 2
Qualification Status Not Qualified

Compare SMBG5368CTR with alternatives