SMBG5354B vs SMBG5354BE3 feature comparison

SMBG5354B Micro Commercial Components

Buy Now Datasheet

SMBG5354BE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS MICROSEMI CORP
Part Package Code DO-215AA DO-215AA
Package Description R-PDSO-G2 R-PDSO-G2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-215AA DO-215AA
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 1.38 W
Qualification Status Not Qualified
Reference Voltage-Nom 17 V 17 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 70 mA 70 mA
Base Number Matches 2 1
Pbfree Code Yes
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C

Compare SMBG5354B with alternatives

Compare SMBG5354BE3 with alternatives