SMBG40CAHE3/52
vs
MXLSMBG40CAE3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
MICROCHIP TECHNOLOGY INC
Part Package Code
DO-215AA
Package Description
R-PDSO-G2
ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED, HIGH RELIABILITY
HIGH RELIABILITY
Breakdown Voltage-Max
49.1 V
49.1 V
Breakdown Voltage-Min
44.4 V
44.4 V
Breakdown Voltage-Nom
46.75 V
46.75 V
Clamping Voltage-Max
64.5 V
64.5 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-215AA
DO-215AA
JESD-30 Code
R-PDSO-G2
R-PDSO-G2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Qualification Status
Not Qualified
Not Qualified
Reference Standard
AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
40 V
40 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
10
Base Number Matches
2
2
Power Dissipation-Max
1.38 W
Compare SMBG40CAHE3/52 with alternatives
Compare MXLSMBG40CAE3 with alternatives