SMBG3EZ11D5E3 vs Z2SMB11TRTS feature comparison

SMBG3EZ11D5E3 Microsemi Corporation

Buy Now Datasheet

Z2SMB11TRTS Fagor Electrónica

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP FAGOR ELECTRONICA S COOP
Package Description R-PDSO-G2 SMB, 2 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-215AA DO-214AA
JESD-30 Code R-PDSO-G2 R-PDSO-C2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3 W 3 W
Reference Voltage-Nom 11 V 11 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING C BEND
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 68 mA 50 mA
Base Number Matches 1 1
Rohs Code Yes
Dynamic Impedance-Max 7 Ω
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40

Compare SMBG3EZ11D5E3 with alternatives

Compare Z2SMB11TRTS with alternatives