SMBD6050 vs BAS16TC feature comparison

SMBD6050 Infineon Technologies AG

Buy Now Datasheet

BAS16TC Zetex / Diodes Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG ZETEX PLC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.25 V
JESD-609 Code e0
Number of Elements 1 1
Number of Phases 1 1
Output Current-Max 0.25 A 0.1 A
Rep Pk Reverse Voltage-Max 70 V 85 V
Reverse Recovery Time-Max 0.01 µs 0.006 µs
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 2 2
Package Description R-PDSO-G3
HTS Code 8541.10.00.70
Application GENERAL PURPOSE
Diode Element Material SILICON
JESD-30 Code R-PDSO-G3
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reverse Current-Max 1 µA
Terminal Form GULL WING
Terminal Position DUAL

Compare SMBD6050 with alternatives

Compare BAS16TC with alternatives