SMAZ5944B-M3/5A vs MMSZ62T1T3 feature comparison

SMAZ5944B-M3/5A Vishay Intertechnologies

Buy Now Datasheet

MMSZ62T1T3 Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MOTOROLA INC
Package Description SMA, 2 PIN R-PDSO-G2
Reach Compliance Code not_compliant unknown
Factory Lead Time 8 Weeks
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 100 Ω
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 62 V 62 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5% 5%
Working Test Current 6 mA 5 mA
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Qualification Status Not Qualified

Compare SMAZ5944B-M3/5A with alternatives

Compare MMSZ62T1T3 with alternatives