SMAZ5943B-M3/61 vs SZ1SMA5943BT3G feature comparison

SMAZ5943B-M3/61 Vishay Intertechnologies

Buy Now Datasheet

SZ1SMA5943BT3G onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC ONSEMI
Package Description SMA, 2 PIN LEAD FREE, PLASTIC, CASE 403D-02, SMA, 2 PIN
Reach Compliance Code not_compliant not_compliant
Factory Lead Time 8 Weeks 64 Weeks
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 86 Ω 86 Ω
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 56 V 56 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tol-Max 5% 5%
Working Test Current 6.7 mA 6.7 mA
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SMA
Pin Count 2
Manufacturer Package Code 403D-02
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer onsemi
Reference Standard AEC-Q101

Compare SMAZ5943B-M3/61 with alternatives

Compare SZ1SMA5943BT3G with alternatives