SMAW200A-13P vs MPH-14-F-T feature comparison

SMAW200A-13P YEONHO Electronics Co Ltd

Buy Now Datasheet

MPH-14-F-T Adam Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer YEONHO ELECTRONICS CO LTD ADAM TECHNOLOGIES INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option SOLDER HOLDING POSTS
Body Breadth 0.22 inch 0.197 inch
Body Depth 0.362 inch 0.275 inch
Body Length 1.102 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN SN ON CU
Contact Finish Termination TIN TIN OVER COPPER
Contact Gender MALE MALE
Contact Material BRASS
Contact Pattern RECTANGULAR STAGGERED
Contact Resistance 30 mΩ 10 mΩ
Contact Style SQ PIN-SKT BLADE PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 750VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYAMIDE GLASS FILLED POLYESTER
Mating Contact Pitch 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 2
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 3 A 1.2 A
Reference Standard UL UL, CSA
Terminal Length 0.126 inch
Terminal Pitch 2.0066 mm
Termination Type SOLDER IDC
Total Number of Contacts 13 14
Base Number Matches 1 1
Insulator Color RED
Mating Contact Row Spacing 0.059 inch
Mounting Option 1 LOCKING
Plating Thickness FLASH inch
Polarization Key POLARIZED HOUSING

Compare SMAW200A-13P with alternatives

Compare MPH-14-F-T with alternatives