SMAJP4KE350A vs P4SMA350AHM3_A/I feature comparison

SMAJP4KE350A Microsemi Corporation

Buy Now Datasheet

P4SMA350AHM3_A/I Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP VISHAY INTERTECHNOLOGY INC
Part Package Code DO-214BA
Package Description PLASTIC, DO-214BA, SMAJ, 2 PIN
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 368 V
Breakdown Voltage-Min 333 V
Breakdown Voltage-Nom 350 V
Clamping Voltage-Max 482 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.52 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 300 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 23 1
Date Of Intro 2017-08-23
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare SMAJP4KE350A with alternatives

Compare P4SMA350AHM3_A/I with alternatives