SMAJP4KE18A vs P4SMA18A-51 feature comparison

SMAJP4KE18A Microsemi Corporation

Buy Now Datasheet

P4SMA18A-51 Vishay Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP VISHAY SEMICONDUCTORS
Part Package Code DO-214BA DO-214AC
Package Description PLASTIC, DO-214BA, SMAJ, 2 PIN R-PDSO-C2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 18 V 18.9 V
Breakdown Voltage-Min 17.1 V 17.1 V
Breakdown Voltage-Nom 18 V 18 V
Clamping Voltage-Max 25.2 V 25.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.52 W 1 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 15.3 V 15.3 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C

Compare SMAJP4KE18A with alternatives

Compare P4SMA18A-51 with alternatives