SMAJP4KE13ATR
vs
P4SMA13A-61
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
VISHAY SEMICONDUCTORS
Part Package Code
DO-214BA
DO-214AC
Package Description
PLASTIC, DO-214BA, SMAJ, 2 PIN
R-PDSO-C2
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
TR, 7 INCH; 750
Breakdown Voltage-Max
13.7 V
13.7 V
Breakdown Voltage-Min
12.4 V
12.4 V
Breakdown Voltage-Nom
13 V
13.05 V
Clamping Voltage-Max
18.2 V
18.2 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
DO-214AC
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e0
e0
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
400 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.52 W
1 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
11.1 V
11.1 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Compare SMAJP4KE13ATR with alternatives
Compare P4SMA13A-61 with alternatives