SMAJ9.0CA-C vs SMAJ9.0CA feature comparison

SMAJ9.0CA-C Secos Corporation

Buy Now Datasheet

SMAJ9.0CA Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SECOS CORP MICROSEMI CORP
Package Description R-PDSO-C2 PLASTIC, SIMILAR TO DO-214AC OR BA, SMAJ, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 11.1 V
Breakdown Voltage-Min 10 V 10 V
Breakdown Voltage-Nom 10.55 V
Clamping Voltage-Max 15.4 V 15.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 400 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 9 V 9 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 53
Rohs Code No
Part Package Code DO-214AC
Pin Count 2
JEDEC-95 Code DO-214AC
JESD-609 Code e0
Moisture Sensitivity Level 1
Power Dissipation-Max 1.56 W
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare SMAJ9.0CA-C with alternatives

Compare SMAJ9.0CA with alternatives