SMAJ9.0A vs SMAJ9.0HF2G feature comparison

SMAJ9.0A EIC Semiconductor Inc

Buy Now Datasheet

SMAJ9.0HF2G Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
Package Description SMA, 2 PIN R-PDSO-C2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature PRSM-MIN EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 11.1 V 12.2 V
Breakdown Voltage-Min 10 V 10 V
Breakdown Voltage-Nom 10.55 V 11.1 V
Clamping Voltage-Max 15.4 V 16.9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Reference Standard TS-16949 AEC-Q101
Rep Pk Reverse Voltage-Max 9 V 9 V
Reverse Current-Max 10 µA
Reverse Test Voltage 9 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 58 1
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 1 W
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare SMAJ9.0A with alternatives

Compare SMAJ9.0HF2G with alternatives