SMAJ8.5CA-TR
vs
SA8.5CAHE3/54
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STMICROELECTRONICS
VISHAY INTERTECHNOLOGY INC
Part Package Code
DO-214AC
Pin Count
2
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
19 Weeks
8 Weeks
Samacsys Manufacturer
STMicroelectronics
Additional Feature
MOS COMPATIBLE
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Min
9.44 V
9.44 V
Clamping Voltage-Max
18.6 V
14.4 V
Configuration
SINGLE
SINGLE
Diode Capacitance-Min
1000 pF
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
DO-204AC
JESD-30 Code
R-PDSO-C2
O-PALF-W2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
3.3 W
3 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
8.5 V
8.5 V
Reverse Current-Max
10 µA
Surface Mount
YES
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
Matte Tin (Sn) - annealed
MATTE TIN
Terminal Form
C BEND
WIRE
Terminal Position
DUAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
2
2
Breakdown Voltage-Max
10.4 V
Breakdown Voltage-Nom
9.92 V
Case Connection
ISOLATED
Compare SMAJ8.5CA-TR with alternatives
Compare SA8.5CAHE3/54 with alternatives