SMAJ8.5CA-E3/61 vs SMAJ8.5CA-TR feature comparison

SMAJ8.5CA-E3/61 Vishay Intertechnologies

Buy Now Datasheet

SMAJ8.5CA-TR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC STMICROELECTRONICS
Package Description SMA, 2 PIN
Reach Compliance Code not_compliant not_compliant
Factory Lead Time 15 Weeks 19 Weeks
Samacsys Manufacturer Vishay STMicroelectronics
Additional Feature EXCELLENT CLAMPING CAPABILITY MOS COMPATIBLE
Breakdown Voltage-Max 10.4 V
Breakdown Voltage-Min 9.44 V 9.44 V
Breakdown Voltage-Nom 9.92 V
Clamping Voltage-Max 14.4 V 18.6 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 3.3 W 3.3 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 8.5 V 8.5 V
Reverse Current-Max 20 µA 10 µA
Reverse Test Voltage 8.5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 2
Part Package Code DO-214AC
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Diode Capacitance-Min 1000 pF

Compare SMAJ8.5CA-E3/61 with alternatives

Compare SMAJ8.5CA-TR with alternatives