SMAJ8.0CA vs TGL41-10CA feature comparison

SMAJ8.0CA Sensitron Semiconductors

Buy Now Datasheet

TGL41-10CA General Instrument Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR GENERAL INSTRUMENT CORP
Part Package Code DO-214AC
Package Description PLASTIC, SMA, 2 PIN
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 9.94 V 10.5 V
Breakdown Voltage-Min 8.99 V 9.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-213AB
JESD-30 Code R-PDSO-C2 O-PELF-N2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 8 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND NO LEAD
Terminal Position DUAL END
Base Number Matches 53 7
Breakdown Voltage-Nom 10 V
Case Connection ISOLATED
Clamping Voltage-Max 14.5 V
Reverse Current-Max 20 µA

Compare SMAJ8.0CA with alternatives

Compare TGL41-10CA with alternatives